UPW1V151MPD1TD | ||
---|---|---|
DigiKey Part Number | 493-11619-1-ND - Cut Tape (CT) 493-11619-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UPW1V151MPD1TD | |
Description | CAP ALUM 150UF 20% 35V RADIAL | |
Customer Reference | ||
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UPW1V151MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360.75 mA @ 120 Hz | |
Impedance | 117 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.07000 | ¥4.07 |
10 | ¥2.68300 | ¥26.83 |
50 | ¥1.97720 | ¥98.86 |
100 | ¥1.61000 | ¥161.00 |
500 | ¥1.27108 | ¥635.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.07336 | ¥1,073.36 |
2,000 | ¥1.01687 | ¥2,033.74 |
5,000 | ¥0.96037 | ¥4,801.85 |
10,000 | ¥0.90388 | ¥9,038.80 |
25,000 | ¥0.84739 | ¥21,184.75 |
50,000 | ¥0.79090 | ¥39,545.00 |
100,000 | ¥0.73440 | ¥73,440.00 |