UPS1C330MDD1TD | ||
---|---|---|
DigiKey Part Number | 493-5358-1-ND - Cut Tape (CT) 493-5358-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UPS1C330MDD1TD | |
Description | CAP ALUM 33UF 20% 16V RADIAL | |
Customer Reference | ||
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UPS1C330MDD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 27.2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 1.5 Ohms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥1.58500 | ¥15.85 |
50 | ¥1.11060 | ¥55.53 |
100 | ¥0.89670 | ¥89.67 |
500 | ¥0.66616 | ¥333.08 |
1,000 | ¥0.58283 | ¥582.83 |