UPJ1V560MED1TD | ||
---|---|---|
DigiKey Part Number | 493-5124-1-ND - Cut Tape (CT) 493-5124-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UPJ1V560MED1TD | |
Description | CAP ALUM 56UF 20% 35V RADIAL | |
Customer Reference | ||
Detailed Description | 56 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UPJ1V560MED1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 295 mA @ 10 kHz | |
Impedance | 450 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.85000 | ¥2.85 |
10 | ¥1.89400 | ¥18.94 |
50 | ¥1.39340 | ¥69.67 |
100 | ¥1.13490 | ¥113.49 |
500 | ¥0.89608 | ¥448.04 |
1,000 | ¥0.75664 | ¥756.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.71685 | ¥1,433.70 |
4,000 | ¥0.67701 | ¥2,708.04 |
10,000 | ¥0.63718 | ¥6,371.80 |