UKW1H2R2MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1,528
Unit Price: ¥2.28000
Datasheet

Upgrade


Nichicon
In Stock: 3,887
Unit Price: ¥2.52000
Datasheet

Upgrade


Nichicon
In Stock: 6,773
Unit Price: ¥2.52000
Datasheet

Upgrade


Nichicon
In Stock: 1,898
Unit Price: ¥2.36000
Datasheet

Upgrade


Nichicon
In Stock: 1,800
Unit Price: ¥3.66000
Datasheet

Upgrade


Nichicon
In Stock: 7,704
Unit Price: ¥2.52000
Datasheet

Upgrade


Nichicon
In Stock: 2,142
Unit Price: ¥2.44000
Datasheet

Upgrade


Nichicon
In Stock: 4,000
Unit Price: ¥0.00000
Datasheet

Upgrade


Nichicon
In Stock: 5,844
Unit Price: ¥2.60000
Datasheet

Upgrade


Nichicon
In Stock: 1,981
Unit Price: ¥2.11000
Datasheet

Upgrade


Nichicon
In Stock: 3,831
Unit Price: ¥2.20000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3,511
Unit Price: ¥2.03000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 9,638
Unit Price: ¥2.52000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 2,000
Unit Price: ¥0.34745
Datasheet

UKW1H2R2MDD1TD

DigiKey Part Number
493-10794-1-ND - Cut Tape (CT)
493-10794-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKW1H2R2MDD1TD
Description
CAP ALUM 2.2UF 20% 50V RADIAL
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKW1H2R2MDD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
23 mA @ 120 Hz
Ripple Current @ High Frequency
46 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can