UHW0J103MHD | ||
---|---|---|
DigiKey Part Number | 493-6911-ND | |
Manufacturer | ||
Manufacturer Product Number | UHW0J103MHD | |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL | |
Customer Reference | ||
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UHW0J103MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.048 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.81 A @ 100 kHz | |
Impedance | 13 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.61000 | ¥16.61 |
10 | ¥12.76200 | ¥127.62 |
50 | ¥11.72360 | ¥586.18 |
400 | ¥8.79265 | ¥3,517.06 |
800 | ¥7.32721 | ¥5,861.77 |
1,200 | ¥6.83873 | ¥8,206.48 |
2,800 | ¥6.59449 | ¥18,464.57 |
5,200 | ¥6.35025 | ¥33,021.30 |