UCS2G6R8MPD1TD | ||
---|---|---|
DigiKey Part Number | 493-13293-1-ND - Cut Tape (CT) 493-13293-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UCS2G6R8MPD1TD | |
Description | CAP ALUM 6.8UF 20% 400V RADIAL | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UCS2G6R8MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.10000 | ¥6.10 |
10 | ¥4.26800 | ¥42.68 |
50 | ¥3.59180 | ¥179.59 |
100 | ¥2.92430 | ¥292.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.43684 | ¥1,218.42 |
1,000 | ¥2.05213 | ¥2,052.13 |
2,500 | ¥1.92388 | ¥4,809.70 |
5,000 | ¥1.79561 | ¥8,978.05 |
12,500 | ¥1.70583 | ¥21,322.88 |
25,000 | ¥1.66735 | ¥41,683.75 |