UCL1E681MNL1GS | ||
---|---|---|
DigiKey Part Number | 493-3946-2-ND - Tape & Reel (TR) 493-3946-1-ND - Cut Tape (CT) 493-3946-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCL1E681MNL1GS | |
Description | CAP ALUM 680UF 20% 25V SMD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UCL1E681MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.31700 | ¥63.17 |
50 | ¥5.75920 | ¥287.96 |
100 | ¥4.71860 | ¥471.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥4.43078 | ¥1,772.31 |
800 | ¥3.54461 | ¥2,835.69 |
1,200 | ¥3.32308 | ¥3,987.70 |
2,000 | ¥3.10150 | ¥6,203.00 |
4,000 | ¥2.99075 | ¥11,963.00 |
10,000 | ¥2.87997 | ¥28,799.70 |
20,000 | ¥2.82459 | ¥56,491.80 |