RS80J561MDN1JT | ||
---|---|---|
DigiKey Part Number | 493-4042-1-ND - Cut Tape (CT) 493-4042-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RS80J561MDN1JT | |
Description | CAP ALUM POLY 560UF 20% 6.3V T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | RS80J561MDN1JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.50000 | ¥6.50 |
10 | ¥4.56100 | ¥45.61 |
50 | ¥3.84380 | ¥192.19 |
100 | ¥3.13000 | ¥313.00 |
500 | ¥2.60854 | ¥1,304.27 |
1,000 | ¥2.19668 | ¥2,196.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.05937 | ¥4,118.74 |
4,000 | ¥1.92206 | ¥7,688.24 |
10,000 | ¥1.85342 | ¥18,534.20 |
14,000 | ¥1.82596 | ¥25,563.44 |