RS61A151MCN1JT | ||
---|---|---|
DigiKey Part Number | 493-6659-1-ND - Cut Tape (CT) 493-6659-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RS61A151MCN1JT | |
Description | CAP ALUM POLY 150UF 20% 10V T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 150 µF 10 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | RS61A151MCN1JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Polymer Capacitors |
Video File | Doctor Capacitor Episode Two: Terms Doctor Capacitor Episode Three: Failure Modes Doctor Capacitor® Episode Nine: You Callin' Me? Doctor Capacitor® Episode Seven: What's In The Mail, Doc? Doctor Capacitor® Episode Eight: Nichicon Kitchen (or, all about soldering) |
HTML Datasheet | |
EDA Models | RS61A151MCN1JT Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.07000 | ¥7.07 |
10 | ¥5.09700 | ¥50.97 |
50 | ¥4.45660 | ¥222.83 |
100 | ¥3.63060 | ¥363.06 |
500 | ¥2.97066 | ¥1,485.33 |
1,000 | ¥2.55808 | ¥2,558.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.39302 | ¥4,786.04 |
4,000 | ¥2.26925 | ¥9,077.00 |
10,000 | ¥2.18672 | ¥21,867.20 |
14,000 | ¥2.15041 | ¥30,105.74 |
Attribute | Description |
---|---|
Other Names | 493-6659-1 RS61A151MDN1JT 493-6659-3 |
Standard Package | 2,000 |