RR50J681MDN1PH | ||
---|---|---|
DigiKey Part Number | 493-17573-1-ND - Cut Tape (CT) 493-17573-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RR50J681MDN1PH | |
Description | CAP ALUM POLY 680UF 20% 6.3V T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | RR50J681MDN1PH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 5mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 722 mA @ 120 Hz | |
Ripple Current @ High Frequency | 7.22 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥5.94300 | ¥59.43 |
50 | ¥5.19660 | ¥259.83 |
100 | ¥4.23400 | ¥423.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.46446 | ¥1,732.23 |
1,000 | ¥2.98325 | ¥2,983.25 |
2,500 | ¥2.79081 | ¥6,977.02 |
5,000 | ¥2.64646 | ¥13,232.30 |
12,500 | ¥2.50787 | ¥31,348.38 |
25,000 | ¥2.45398 | ¥61,349.50 |