RNE1C471MDN1PX | ||
---|---|---|
DigiKey Part Number | 493-3814-1-ND - Cut Tape (CT) 493-3814-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RNE1C471MDN1PX | |
Description | CAP ALUM POLY 470UF 20% 16V T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | RNE1C471MDN1PX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 540 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.4 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.43000 | ¥9.43 |
10 | ¥7.06500 | ¥70.65 |
50 | ¥6.44700 | ¥322.35 |
100 | ¥5.28200 | ¥528.20 |
500 | ¥4.21564 | ¥2,107.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.71965 | ¥3,719.65 |
2,000 | ¥3.47169 | ¥6,943.38 |
5,000 | ¥3.34767 | ¥16,738.35 |
10,000 | ¥3.22369 | ¥32,236.90 |
25,000 | ¥3.09971 | ¥77,492.75 |