RL81C221MDN1KX | ||
---|---|---|
DigiKey Part Number | 493-4026-1-ND - Cut Tape (CT) 493-4026-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RL81C221MDN1KX | |
Description | CAP ALUM POLY 220UF 20% 16V T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | RL81C221MDN1KX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥5.58500 | ¥55.85 |
50 | ¥4.88120 | ¥244.06 |
100 | ¥3.97790 | ¥397.79 |
500 | ¥3.25454 | ¥1,627.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.80252 | ¥2,802.52 |
2,000 | ¥2.62175 | ¥5,243.50 |
5,000 | ¥2.48612 | ¥12,430.60 |
10,000 | ¥2.39573 | ¥23,957.30 |
25,000 | ¥2.30532 | ¥57,633.00 |