RL80J821MDN1KX | ||
---|---|---|
DigiKey Part Number | 493-4023-1-ND - Cut Tape (CT) 493-4023-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RL80J821MDN1KX | |
Description | CAP ALUM POLY 820UF 20% 6.3V T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | RL80J821MDN1KX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 570 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.7 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.75000 | ¥6.75 |
10 | ¥4.85400 | ¥48.54 |
50 | ¥4.24380 | ¥212.19 |
100 | ¥3.45760 | ¥345.76 |
500 | ¥2.82886 | ¥1,414.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.43603 | ¥2,436.03 |
2,000 | ¥2.27884 | ¥4,557.68 |
5,000 | ¥2.16096 | ¥10,804.80 |
10,000 | ¥2.08239 | ¥20,823.90 |
25,000 | ¥2.00380 | ¥50,095.00 |