RL80J102MDN1KX | ||
---|---|---|
DigiKey Part Number | 493-4024-1-ND - Cut Tape (CT) 493-4024-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RL80J102MDN1KX | |
Description | CAP ALUM POL 1000UF 20% 6.3V T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1000 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | RL80J102MDN1KX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 570 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.7 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Resource Type | Link |
---|---|
Datasheets | RL8 Series |
Product Training Modules | |
Video File | Doctor Capacitor Episode Two: Terms Doctor Capacitor Episode Three: Failure Modes Doctor Capacitor® Episode Nine: You Callin' Me? Doctor Capacitor® Episode Seven: What's In The Mail, Doc? Doctor Capacitor® Episode Eight: Nichicon Kitchen (or, all about soldering) |
Featured Product | Aluminum Conductive Polymer Capacitors |
HTML Datasheet | |
EDA Models | RL80J102MDN1KX Models |
Product Drawings | L8 Series_8 x 8 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.07000 | ¥7.07 |
10 | ¥5.13000 | ¥51.30 |
50 | ¥4.48740 | ¥224.37 |
100 | ¥3.65580 | ¥365.58 |
500 | ¥2.99130 | ¥1,495.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.57589 | ¥2,575.89 |
2,000 | ¥2.40968 | ¥4,819.36 |
5,000 | ¥2.28505 | ¥11,425.25 |
10,000 | ¥2.20195 | ¥22,019.50 |
25,000 | ¥2.11886 | ¥52,971.50 |
Attribute | Description |
---|---|
Other Names | 493-4024-3 493-4024-1 |
Standard Package | 1,000 |