PCR1J220MCL1GS | ||
---|---|---|
DigiKey Part Number | 493-13778-2-ND - Tape & Reel (TR) 493-13778-1-ND - Cut Tape (CT) 493-13778-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCR1J220MCL1GS | |
Description | CAP ALUM POLY 22UF 20% 63V SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 48mOhm 4000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | PCR1J220MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 48mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.69000 | ¥15.69 |
10 | ¥12.08900 | ¥120.89 |
50 | ¥11.10220 | ¥555.11 |
100 | ¥9.20620 | ¥920.62 |
500 | ¥7.40190 | ¥3,700.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.47664 | ¥6,476.64 |
2,000 | ¥6.24531 | ¥12,490.62 |
5,000 | ¥6.01400 | ¥30,070.00 |
10,000 | ¥5.89835 | ¥58,983.50 |