LLS2V271MELA | ||
---|---|---|
DigiKey Part Number | 493-7317-ND | |
Manufacturer | ||
Manufacturer Product Number | LLS2V271MELA | |
Description | CAP ALUM 270UF 20% 350V SNAP | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 270 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | LLS2V271MELA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.73 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.4739 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Snap-In Cap |
Video File | Doctor Capacitor Episode Two: Terms Doctor Capacitor Episode Three: Failure Modes Doctor Capacitor® Episode Nine: You Callin' Me? Doctor Capacitor® Episode Seven: What's In The Mail, Doc? Doctor Capacitor® Episode Eight: Nichicon Kitchen (or, all about soldering) |
Featured Product | LLS Series Aluminum Electrolytic Capacitor |
HTML Datasheet | LLS Series |
EDA Models | LLS2V271MELA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.47000 | ¥34.47 |
10 | ¥26.46100 | ¥264.61 |
250 | ¥17.78912 | ¥4,447.28 |
1,000 | ¥15.00951 | ¥15,009.51 |
5,000 | ¥14.17561 | ¥70,878.05 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
LGN2V271MELA35 | Nichicon | 589 | 493-8346-ND | ¥38.78000 | Direct |
LQS2V271MELA35 | Nichicon | 16 | 493-7771-ND | ¥43.00000 | Direct |
LLS2V271MELB | Nichicon | 48 | 493-16550-ND | ¥37.56000 | Similar |
EKMS401VSN271MQ35S | Chemi-Con | 200 | 565-EKMS401VSN271MQ35S-ND | ¥58.94000 | Upgrade |
380LQ271M350J022 | Cornell Dubilier Knowles | 44 | 338-3499-ND | ¥32.60000 | Similar |
Attribute | Description |
---|---|
Other Names | 493-7317 LLS2V271MELA-ND |
Standard Package | 250 |