



LGU2G101MELY | |
|---|---|
DigiKey Part Number | 493-2783-ND |
Manufacturer | |
Manufacturer Product Number | LGU2G101MELY |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2G101MELY Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.001 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2G101MELZ25 | Nichicon | 3,120 | 493-3253-ND | ¥31.51000 | Similar |
| LGJ2G101MELB | Nichicon | 188 | 493-16468-ND | ¥53.92000 | Similar |
| LGN2G101MELZ25 | Nichicon | 164 | 493-7096-ND | ¥33.91000 | Similar |
| LGU2G101MELA | Nichicon | 1,273 | 493-2785-ND | ¥31.51000 | Similar |
| LGU2G101MELZ | Nichicon | 388 | 493-2784-ND | ¥30.60000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.17000 | ¥32.17 |
| 10 | ¥21.80000 | ¥218.00 |
| 50 | ¥17.48280 | ¥874.14 |
| 250 | ¥14.67000 | ¥3,667.50 |
| 500 | ¥13.78476 | ¥6,892.38 |
| 1,000 | ¥13.04956 | ¥13,049.56 |
| 2,500 | ¥12.26566 | ¥30,664.15 |
| 5,000 | ¥11.78845 | ¥58,942.25 |

