LGN2E681MELC25 | ||
---|---|---|
DigiKey Part Number | 493-8336-ND | |
Manufacturer | ||
Manufacturer Product Number | LGN2E681MELC25 | |
Description | CAP ALUM 680UF 20% 250V SNAP | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | LGN2E681MELC25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.55 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.91000 | ¥46.91 |
10 | ¥40.34100 | ¥403.41 |
50 | ¥36.58840 | ¥1,829.42 |
200 | ¥30.20885 | ¥6,041.77 |
600 | ¥26.26858 | ¥15,761.15 |
1,000 | ¥24.39226 | ¥24,392.26 |
2,600 | ¥23.92318 | ¥62,200.27 |