JUWT1275MPD | ||
---|---|---|
DigiKey Part Number | 493-4332-ND | |
Manufacturer | ||
Manufacturer Product Number | JUWT1275MPD | |
Description | CAP 2.7F 20% 2.7V T/H | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 2.7 F (EDLC) Supercapacitor 2.7 V Radial, Can 2Ohm @ 1kHz 1000 Hrs @ 70°C | |
Datasheet | Datasheet | |
EDA/CAD Models | JUWT1275MPD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2.7 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 2Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.51000 | ¥22.51 |
10 | ¥17.29900 | ¥172.99 |
50 | ¥15.89160 | ¥794.58 |
200 | ¥13.17670 | ¥2,635.34 |
600 | ¥10.59433 | ¥6,356.60 |
1,000 | ¥9.27005 | ¥9,270.05 |
2,600 | ¥8.93897 | ¥23,241.32 |
5,000 | ¥8.60790 | ¥43,039.50 |