JUWT1155MPD | ||
---|---|---|
DigiKey Part Number | 493-4331-ND | |
Manufacturer | ||
Manufacturer Product Number | JUWT1155MPD | |
Description | CAP 1.5F 20% 2.7V T/H | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 1.5 F (EDLC) Supercapacitor 2.7 V Radial, Can 3Ohm @ 1kHz 1000 Hrs @ 70°C | |
Datasheet | Datasheet | |
EDA/CAD Models | JUWT1155MPD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1.5 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 3Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.57000 | ¥10.57 |
10 | ¥8.10500 | ¥81.05 |
50 | ¥7.44700 | ¥372.35 |
200 | ¥6.17545 | ¥1,235.09 |
600 | ¥5.46325 | ¥3,277.95 |