180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYE1H181MCQ1GS

DigiKey Part Number
GYE1H181MCQ1GTR-ND - Tape & Reel (TR)
493-GYE1H181MCQ1GSCT-ND - Cut Tape (CT)
493-GYE1H181MCQ1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYE1H181MCQ1GS
Description
CAP ALUMHYB 180UF 20% 50V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
High Vibration
Part Status
Active
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
3 A @ 100 kHz
Capacitance
180 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
18mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 710
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.54000¥16.54
10¥10.80900¥108.09
50¥8.42200¥421.10
100¥7.66940¥766.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥6.52275¥2,609.10
800¥6.09005¥4,872.04
1,200¥5.87173¥7,046.08
2,000¥5.62831¥11,256.62
2,800¥5.48529¥15,358.81
4,000¥5.34712¥21,388.48
Manufacturers Standard Package