680 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYE1C681MCQ1GS

DigiKey Part Number
GYE1C681MCQ1GTR-ND - Tape & Reel (TR)
493-GYE1C681MCQ1GSCT-ND - Cut Tape (CT)
493-GYE1C681MCQ1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYE1C681MCQ1GS
Description
CAP ALUMHYB 680UF 20% 16V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
High Vibration
Part Status
Active
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Capacitance
680 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
20mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 911
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.54000¥16.54
10¥10.80900¥108.09
50¥8.42360¥421.18
100¥7.67100¥767.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥6.37598¥3,187.99
1,000¥5.96811¥5,968.11
1,500¥5.76247¥8,643.70
2,500¥5.53316¥13,832.90
3,500¥5.39844¥18,894.54
5,000¥5.26829¥26,341.45
Manufacturers Standard Package