



GYC1E331MCQ1GS | |
|---|---|
DigiKey Part Number | GYC1E331MCQ1TR-ND - Tape & Reel (TR) GYC1E331MCQ1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GYC1E331MCQ1GS |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 495 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 10 | ¥8.69200 | ¥86.92 |
| 50 | ¥6.71500 | ¥335.75 |
| 100 | ¥6.09070 | ¥609.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥5.01626 | ¥2,508.13 |
| 1,000 | ¥4.67786 | ¥4,677.86 |
| 1,500 | ¥4.50712 | ¥6,760.68 |
| 2,500 | ¥4.31678 | ¥10,791.95 |
| 3,500 | ¥4.20493 | ¥14,717.26 |
| 5,000 | ¥4.09685 | ¥20,484.25 |

