783090-01 | ||
---|---|---|
DigiKey Part Number | 2770-783090-01-ND | |
Manufacturer | ||
Manufacturer Product Number | 783090-01 | |
Description | GPIB INTERFACE PMC | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | GPIB Interface | |
Bus Connection | PMC | |
Front Connection | GPIB Female | |
Isolation Type | - | |
Voltage - Supply | Bus Powered | |
Serial Protocol | - | |
Features | - | |
Clock Rate | - | |
Operating System | Real-Time OS, Windows | |
Base Product Number |