779553-01 | ||
---|---|---|
DigiKey Part Number | 2770-779553-01-ND | |
Manufacturer | ||
Manufacturer Product Number | 779553-01 | |
Description | I2C/SPI INTERFACE USB 2.0 | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | I2C/SPI Interface | |
Bus Connection | USB 2.0 | |
Front Connection | Screw Terminal | |
Isolation Type | - | |
Voltage - Supply | 5VDC | |
Serial Protocol | - | |
Features | - | |
Clock Rate | 250kHz/12MHz | |
Operating System | - | |
Base Product Number |