778792-01 | ||
---|---|---|
DigiKey Part Number | 2770-778792-01-ND | |
Manufacturer | ||
Manufacturer Product Number | 778792-01 | |
Description | DAQ DEVICE DIGITAL I/O PCI | |
Customer Reference | ||
Detailed Description | Digital I/O DAQ Device PCI SCSI |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Digital I/O | |
Type | DAQ Device | |
Bus Connection | PCI | |
Front Connection | SCSI | |
Number of Inputs and Type | 96 - Digital | |
Input Range | ±5V | |
Input Resolution | - | |
Number of Outputs and Type | 96 - Digital | |
Output Range | 0 ~ 5V | |
Output Resolution | - | |
Bidirectional Channels | 96 | |
Sampling Rate (Per Second) | - | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | Digital I/O Devices |
PCN Obsolescence/ EOL | Mult Dev EOL 12/Feb/2021 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8471.80.4000 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
779976-01 | NI | 18 | 2770-779976-01-ND | ¥5,529.31000 | Similar |
Attribute | Description |
---|---|
Other Names | 2770-778792-01 189700E-01L |
Standard Package | 1 |