778473-02 | ||
---|---|---|
DigiKey Part Number | 2770-778473-02-ND | |
Manufacturer | ||
Manufacturer Product Number | 778473-02 | |
Description | RS232 INTERFACE USB 2.0 | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | RS232 Interface | |
Bus Connection | USB 2.0 | |
Front Connection | DB9 Male | |
Number of Channels | 2 | |
Isolation Type | - | |
Voltage - Supply | - | |
Serial Protocol | RS233 | |
Features | - | |
Clock Rate | - | |
Operating System | - | |
Base Product Number |