PUMH9,135 | ||
---|---|---|
DigiKey Part Number | 1727-PUMH9,135TR-ND - Tape & Reel (TR) 1727-PUMH9135CT-ND - Cut Tape (CT) 1727-PUMH9135DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PUMH9,135 | |
Description | TRANS PREBIAS 2NPN 50V 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PUMH9,135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PUMH9 |
PCN Packaging | |
HTML Datasheet | PUMH9,125 Datasheet |
EDA Models | PUMH9,135 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.28000 | ¥2.28 |
10 | ¥1.57700 | ¥15.77 |
100 | ¥0.76990 | ¥76.99 |
500 | ¥0.64190 | ¥320.95 |
1,000 | ¥0.44598 | ¥445.98 |
2,000 | ¥0.38652 | ¥773.04 |
5,000 | ¥0.35852 | ¥1,792.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22333 | ¥2,233.30 |
30,000 | ¥0.21939 | ¥6,581.70 |
50,000 | ¥0.19706 | ¥9,853.00 |
100,000 | ¥0.17472 | ¥17,472.00 |
250,000 | ¥0.17078 | ¥42,695.00 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
ACX114YUQ-7R | Diodes Incorporated | 2,985 | 31-ACX114YUQ-7RCT-ND | ¥2.68000 | Similar |
ADC114YUQ-13 | Diodes Incorporated | 19,831 | 31-ADC114YUQ-13CT-ND | ¥2.68000 | Similar |
DCX114YU-7-F | Diodes Incorporated | 13,087 | DCX114YU-FDICT-ND | ¥2.52000 | Similar |
DDC114YU-7-F | Diodes Incorporated | 173,166 | DDC114YU-FDICT-ND | ¥3.33000 | Similar |
MUN5214DW1T1G | onsemi | 14,210 | MUN5214DW1T1GOSCT-ND | ¥1.87000 | Similar |
Attribute | Description |
---|---|
Other Names | PUMH9,135-ND 1727-PUMH9135DKR PUMH9 /T3-ND 2156-PUMH9,135-NEX 1727-PUMH9,135CT 934055557135 NEXNEXPUMH9,135 1727-PUMH9135TR 1727-PUMH9,135DKR 5202-PUMH9,135TR PUMH9 /T3 1727-PUMH9,135TR 1727-PUMH9135TR-ND 1727-PUMH9135CT |
Standard Package | 10,000 |