PUMH16,115 | ||
---|---|---|
DigiKey Part Number | 1727-1740-2-ND - Tape & Reel (TR) 1727-1740-1-ND - Cut Tape (CT) 1727-1740-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PUMH16,115 | |
Description | TRANS PREBIAS 2NPN 50V 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PUMH16,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.28000 | ¥2.28 |
10 | ¥1.57700 | ¥15.77 |
100 | ¥0.76990 | ¥76.99 |
500 | ¥0.64194 | ¥320.97 |
1,000 | ¥0.44600 | ¥446.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38652 | ¥1,159.56 |
6,000 | ¥0.35854 | ¥2,151.24 |
9,000 | ¥0.29733 | ¥2,675.97 |
30,000 | ¥0.29208 | ¥8,762.40 |
75,000 | ¥0.26235 | ¥19,676.25 |
150,000 | ¥0.22737 | ¥34,105.50 |