PUMD9,115 | ||
---|---|---|
DigiKey Part Number | 1727-5234-2-ND - Tape & Reel (TR) 1727-5234-1-ND - Cut Tape (CT) 1727-5234-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PUMD9,115 | |
Description | TRANS PREBIAS 1NPN 1PNP 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PUMD9,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.20000 | ¥2.20 |
10 | ¥1.52800 | ¥15.28 |
100 | ¥0.74550 | ¥74.55 |
500 | ¥0.62160 | ¥310.80 |
1,000 | ¥0.43194 | ¥431.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.37435 | ¥1,123.05 |
6,000 | ¥0.34727 | ¥2,083.62 |
9,000 | ¥0.28798 | ¥2,591.82 |
30,000 | ¥0.28289 | ¥8,486.70 |
75,000 | ¥0.25409 | ¥19,056.75 |
150,000 | ¥0.22021 | ¥33,031.50 |