PUMD2,115 | ||
---|---|---|
DigiKey Part Number | 1727-5233-2-ND - Tape & Reel (TR) 1727-5233-1-ND - Cut Tape (CT) 1727-5233-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PUMD2,115 | |
Description | TRANS PREBIAS 1NPN 1PNP 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PUMD2,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PUMD2 |
PCN Design/Specification | |
PCN Assembly/Origin | PUMYYY 14/Jan/2019 |
PCN Packaging | |
HTML Datasheet | PEMD2, PIMD2, PUMD2 |
EDA Models | PUMD2,115 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.28000 | ¥2.28 |
10 | ¥1.57700 | ¥15.77 |
100 | ¥0.76820 | ¥76.82 |
500 | ¥0.64092 | ¥320.46 |
1,000 | ¥0.44533 | ¥445.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38596 | ¥1,157.88 |
6,000 | ¥0.35802 | ¥2,148.12 |
9,000 | ¥0.29690 | ¥2,672.10 |
30,000 | ¥0.29165 | ¥8,749.50 |
75,000 | ¥0.26196 | ¥19,647.00 |
150,000 | ¥0.22703 | ¥34,054.50 |
Attribute | Description |
---|---|
Other Names | 1727-5233-6 5202-PUMD2,115TR 1727-5233-2 PUMD2,115-ND PUMD2 T/R 1727-5233-1 568-6550-2 568-6550-1 568-6550-2-ND 568-6550-1-ND 568-6550-6-ND PUMD2 T/R-ND 2156-PUMD2,115-1727 568-6550-6 934049950115 |
Standard Package | 3,000 |