PMEG40T10ERX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS43VS1UR,115

DigiKey Part Number
1727-5874-2-ND - Tape & Reel (TR)
1727-5874-1-ND - Cut Tape (CT)
1727-5874-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS43VS1UR,115
Description
TVS DIODE 43VWM 69.4VC SOD123W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,781
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥3.13400¥31.34
50¥2.27240¥113.62
100¥1.99210¥199.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.13620¥3,408.60
6,000¥1.03389¥6,203.34
Manufacturers Standard Package