PMGD290XN,115 | ||
---|---|---|
DigiKey Part Number | 1727-3126-2-ND - Tape & Reel (TR) 1727-3126-1-ND - Cut Tape (CT) 1727-3126-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMGD290XN,115 | |
Description | MOSFET 2N-CH 20V 0.86A 6TSSOP | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 860mA 410mW Surface Mount 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PMGD290XN,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 860mA | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.72nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 34pF @ 20V | |
Power - Max | 410mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PMGD290XN |
PCN Design/Specification | Resin Hardener 02/Jul/2013 |
PCN Packaging | |
HTML Datasheet | PMGD290XN |
EDA Models | PMGD290XN,115 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥2.43100 | ¥24.31 |
100 | ¥1.22590 | ¥122.59 |
500 | ¥1.08674 | ¥543.37 |
1,000 | ¥0.84570 | ¥845.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75690 | ¥2,270.70 |
6,000 | ¥0.73999 | ¥4,439.94 |
9,000 | ¥0.65542 | ¥5,898.78 |
30,000 | ¥0.64696 | ¥19,408.80 |
75,000 | ¥0.54971 | ¥41,228.25 |
150,000 | ¥0.52856 | ¥79,284.00 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
BSD235NH6327XTSA1 | Infineon Technologies | 81,947 | BSD235NH6327XTSA1CT-ND | ¥3.25000 | Similar |
BSD840NH6327XTSA1 | Infineon Technologies | 149,176 | BSD840NH6327XTSA1CT-ND | ¥2.93000 | Similar |
FDG6317NZ | onsemi | 3,835 | FDG6317NZCT-ND | ¥3.58000 | Similar |
NTJD4401NT1G | onsemi | 2,287 | NTJD4401NT1GOSCT-ND | ¥3.58000 | Similar |
NVJD4401NT1G | onsemi | 50,269 | NVJD4401NT1GOSCT-ND | ¥3.41000 | Similar |
Attribute | Description |
---|---|
Other Names | 568-2366-1-ND 568-2366-1 568-2366-2 5202-PMGD290XN,115TR 1727-3126-6 934057731115 1727-3126-2 PMGD290XN115 568-2366-2-ND PMGD290XN T/R 1727-3126-1 568-2366-6-ND |
Standard Package | 3,000 |