PMEG4010CPA,115 | ||
---|---|---|
DigiKey Part Number | 1727-5212-2-ND - Tape & Reel (TR) 1727-5212-1-ND - Cut Tape (CT) 1727-5212-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG4010CPA,115 | |
Description | DIODE ARR SCHOTT 40V 1A 3HUSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 1A Surface Mount 3-PowerUDFN | |
Datasheet | Datasheet | |
EDA/CAD Models | PMEG4010CPA,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 55 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | 3-HUSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.36000 | ¥2.36 |
10 | ¥2.00000 | ¥20.00 |
100 | ¥1.38940 | ¥138.94 |
500 | ¥1.08468 | ¥542.34 |
1,000 | ¥0.94070 | ¥940.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.94073 | ¥2,822.19 |