PMEG2005ELD,315 | ||
---|---|---|
DigiKey Part Number | 1727-5901-2-ND - Tape & Reel (TR) 1727-5901-1-ND - Cut Tape (CT) 1727-5901-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG2005ELD,315 | |
Description | DIODE SCHOT 20V 500MA DFN1006D-2 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 20 V 500mA Surface Mount, Wettable Flank DFN1006D-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 7 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | 30pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006D-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥2.39000 | ¥23.90 |
100 | ¥1.20730 | ¥120.73 |
500 | ¥0.98502 | ¥492.51 |
1,000 | ¥0.73087 | ¥730.87 |
2,000 | ¥0.61490 | ¥1,229.80 |
5,000 | ¥0.58787 | ¥2,939.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.50843 | ¥5,084.30 |
30,000 | ¥0.49890 | ¥14,967.00 |
50,000 | ¥0.41310 | ¥20,655.00 |