PDTC143ZT,235 | ||
---|---|---|
DigiKey Part Number | 1727-3045-2-ND - Tape & Reel (TR) 1727-3045-1-ND - Cut Tape (CT) 1727-3045-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDTC143ZT,235 | |
Description | TRANS PREBIAS NPN 50V TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | PDTC143ZT,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 230 MHz | |
Power - Max | 250 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.30000 | ¥1.30 |
10 | ¥0.93500 | ¥9.35 |
100 | ¥0.50320 | ¥50.32 |
500 | ¥0.39544 | ¥197.72 |
1,000 | ¥0.27463 | ¥274.63 |
2,000 | ¥0.22752 | ¥455.04 |
5,000 | ¥0.21515 | ¥1,075.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.18311 | ¥1,831.10 |
30,000 | ¥0.16937 | ¥5,081.10 |
50,000 | ¥0.14649 | ¥7,324.50 |
100,000 | ¥0.13733 | ¥13,733.00 |
250,000 | ¥0.12177 | ¥30,442.50 |