PDTC143ZT,215 | ||
---|---|---|
DigiKey Part Number | 1727-6280-2-ND - Tape & Reel (TR) 1727-6280-1-ND - Cut Tape (CT) 1727-6280-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDTC143ZT,215 | |
Description | TRANS PREBIAS NPN 50V TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | PDTC143ZT,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 230 MHz | |
Power - Max | 250 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PDTC143ZT |
Featured Product | Resistor-Equipped Transistors (RETs) |
PCN Design/Specification | Resin Hardener 02/Jul/2013 |
PCN Assembly/Origin | Multiple Parts 07/Jul/2022 |
PCN Packaging | |
HTML Datasheet | PDTC143ZM,315 Datasheet |
EDA Models | PDTC143ZT,215 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0075 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.38000 | ¥1.38 |
10 | ¥0.95100 | ¥9.51 |
100 | ¥0.51380 | ¥51.38 |
500 | ¥0.40370 | ¥201.85 |
1,000 | ¥0.28030 | ¥280.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23220 | ¥696.60 |
6,000 | ¥0.21958 | ¥1,317.48 |
9,000 | ¥0.18688 | ¥1,681.92 |
30,000 | ¥0.17286 | ¥5,185.80 |
75,000 | ¥0.14950 | ¥11,212.50 |
150,000 | ¥0.12427 | ¥18,640.50 |
Attribute | Description |
---|---|
Other Names | 934054700215 5202-PDTC143ZT,215TR PDTC143ZT T/R 568-8097-6-ND PDTC143ZT T/R-ND PDTC143ZT,215-ND 568-8097-6 568-8097-2-ND 568-8097-1-ND 1727-6280-6 568-8097-1 568-8097-2 1727-6280-1 1727-6280-2 |
Standard Package | 3,000 |