PDTC114TU,115 | ||
---|---|---|
DigiKey Part Number | 1727-5133-2-ND - Tape & Reel (TR) 1727-5133-1-ND - Cut Tape (CT) 1727-5133-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDTC114TU,115 | |
Description | TRANS PREBIAS NPN 50V SOT323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | PDTC114TU,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PDTC114TT,215 Datasheet |
Featured Product | Resistor-Equipped Transistors (RETs) |
PCN Design/Specification | |
PCN Packaging | |
HTML Datasheet | PDTC114TT,215 Datasheet |
EDA Models | PDTC114TU,115 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.46000 | ¥1.46 |
10 | ¥1.06500 | ¥10.65 |
100 | ¥0.57310 | ¥57.31 |
500 | ¥0.45054 | ¥225.27 |
1,000 | ¥0.31282 | ¥312.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.25914 | ¥777.42 |
6,000 | ¥0.24505 | ¥1,470.30 |
9,000 | ¥0.20856 | ¥1,877.04 |
30,000 | ¥0.19291 | ¥5,787.30 |
75,000 | ¥0.16684 | ¥12,513.00 |
150,000 | ¥0.13869 | ¥20,803.50 |
Attribute | Description |
---|---|
Other Names | 568-6431-6 PDTC114TU T/R-ND 568-6431-6-ND 568-6431-2-ND 568-6431-1 568-6431-2 568-6431-1-ND 934044080115 5202-PDTC114TU,115TR 1727-5133-6 PDTC114TU T/R PDTC114TU,115-ND 1727-5133-2 1727-5133-1 |
Standard Package | 3,000 |