PDTC114EU,115 | ||
---|---|---|
DigiKey Part Number | 1727-5132-2-ND - Tape & Reel (TR) 1727-5132-1-ND - Cut Tape (CT) 1727-5132-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDTC114EU,115 | |
Description | TRANS PREBIAS NPN 50V SOT323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | PDTC114EU,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PDTC114EU |
Featured Product | Resistor-Equipped Transistors (RETs) |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Devices 09/Jun/2018 |
PCN Packaging | |
HTML Datasheet | PDTC114ET215 Datasheet |
EDA Models | PDTC114EU,115 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.54000 | ¥1.54 |
10 | ¥1.08100 | ¥10.81 |
100 | ¥0.58130 | ¥58.13 |
500 | ¥0.45688 | ¥228.44 |
1,000 | ¥0.31729 | ¥317.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26280 | ¥788.40 |
6,000 | ¥0.24852 | ¥1,491.12 |
9,000 | ¥0.21151 | ¥1,903.59 |
30,000 | ¥0.19565 | ¥5,869.50 |
75,000 | ¥0.16921 | ¥12,690.75 |
150,000 | ¥0.14065 | ¥21,097.50 |
Attribute | Description |
---|---|
Other Names | 568-6430-2-ND PDTC114EU T/R 568-6430-6 568-6430-1-ND 568-6430-6-ND PDTC114EU,115-ND 2166-PDTC114EU,115-1727 568-6430-1 568-6430-2 934044140115 5202-PDTC114EU,115TR 1727-5132-6 PDTC114EU T/R-ND 1727-5132-2 1727-5132-1 |
Standard Package | 3,000 |