PDTC114ET,235

DigiKey Part Number
1727-6420-2-ND - Tape & Reel (TR)
1727-6420-1-ND - Cut Tape (CT)
1727-6420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTC114ET,235
Description
TRANS PREBIAS NPN 50V TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PDTC114ET,235 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
230 MHz
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.38000¥1.38
10¥0.95100¥9.51
100¥0.51460¥51.46
500¥0.40438¥202.19
1,000¥0.28080¥280.80
2,000¥0.23260¥465.20
5,000¥0.21998¥1,099.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.18721¥1,872.10
30,000¥0.17317¥5,195.10
50,000¥0.14977¥7,488.50
100,000¥0.14041¥14,041.00
250,000¥0.12450¥31,125.00
Manufacturers Standard Package