PBSS2515VS,115 | ||
---|---|---|
DigiKey Part Number | 1727-5718-2-ND - Tape & Reel (TR) 1727-5718-1-ND - Cut Tape (CT) 1727-5718-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PBSS2515VS,115 | |
Description | TRANS 2NPN 15V 0.5A SOT666 | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 15V 500mA 420MHz 200mW Surface Mount SOT-666 | |
Datasheet | Datasheet | |
EDA/CAD Models | PBSS2515VS,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 100mA, 2V | |
Power - Max | 200mW | |
Frequency - Transition | 420MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PBSS2515VS |
PCN Design/Specification | Resin Hardener 02/Jul/2013 |
PCN Packaging | |
HTML Datasheet | PBSS2515VS |
EDA Models | PBSS2515VS,115 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0075 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.83700 | ¥28.37 |
100 | ¥1.70230 | ¥170.23 |
500 | ¥1.57646 | ¥788.23 |
1,000 | ¥1.07203 | ¥1,072.03 |
2,000 | ¥0.98687 | ¥1,973.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.98687 | ¥3,947.48 |
8,000 | ¥0.94588 | ¥7,567.04 |
12,000 | ¥0.85129 | ¥10,215.48 |
28,000 | ¥0.83867 | ¥23,482.76 |
100,000 | ¥0.78042 | ¥78,042.00 |
Attribute | Description |
---|---|
Other Names | 568-7263-1 5202-PBSS2515VS,115TR 568-7263-2 1727-5718-2 568-7263-6 1727-5718-6 934056768115 PBSS2515VS,115-ND PBSS2515VS115 568-7263-6-ND 568-7263-2-ND 568-7263-1-ND PBSS2515VS T/R PBSS2515VS T/R-ND 1727-5718-1 |
Standard Package | 4,000 |