PBSM5240PF,115 | ||
---|---|---|
DigiKey Part Number | 1727-PBSM5240PF,115TR-ND - Tape & Reel (TR) 1727-PBSM5240PF,115CT-ND - Cut Tape (CT) 1727-PBSM5240PF,115DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PBSM5240PF,115 | |
Description | TRANS PNP N-CH SOT1118 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Transistor Load Switch PNP, N-Channel 40V PNP, 30V N-Channel 1.8A PNP, 660mA N-Channel Surface Mount 6-HUSON (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | PBSM5240PF,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP, N-Channel | |
Applications | Load Switch | |
Voltage - Rated | 40V PNP, 30V N-Channel | |
Current Rating (Amps) | 1.8A PNP, 660mA N-Channel | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-HUSON (2x2) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PBSM5240PF |
PCN Packaging | |
HTML Datasheet | PBSM5240PF |
EDA Models | PBSM5240PF,115 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.78800 | ¥27.88 |
100 | ¥1.93640 | ¥193.64 |
500 | ¥1.51174 | ¥755.87 |
1,000 | ¥1.22876 | ¥1,228.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09845 | ¥3,295.35 |
6,000 | ¥1.04260 | ¥6,255.60 |
9,000 | ¥0.96812 | ¥8,713.08 |
30,000 | ¥0.94579 | ¥28,373.70 |
75,000 | ¥0.92167 | ¥69,125.25 |
Attribute | Description |
---|---|
Other Names | 568-7527-6-ND NEXNEXPBSM5240PF,115 1727-5899-2-ND 568-7527-2 1727-PBSM5240PF,115TR 568-7527-1 1727-5899-1-ND 934065127115 1727-5899-6-ND 1727-5899-6 1727-5899-1 1727-5899-2 1727-PBSM5240PF,115DKR 1727-PBSM5240PF,115CT 568-7527-1-ND 568-7527-6 568-7527-2-ND 2156-PBSM5240PF,115-NEX 5202-PBSM5240PF,115TR |
Standard Package | 3,000 |