
NXS0108BQX | |
|---|---|
DigiKey Part Number | 1727-NXS0108BQXTR-ND - Tape & Reel (TR) 1727-NXS0108BQXCT-ND - Cut Tape (CT) 1727-NXS0108BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXS0108BQX |
Description | IC XLTR VL BIDIR 20-DHVQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | NXS0108BQX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | 110Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.98000 | ¥8.98 |
| 10 | ¥6.44200 | ¥64.42 |
| 50 | ¥5.42200 | ¥271.10 |
| 100 | ¥5.10630 | ¥510.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.20079 | ¥12,602.37 |
| 6,000 | ¥4.10066 | ¥24,603.96 |











