NHUMD9F | ||
---|---|---|
DigiKey Part Number | 1727-NHUMD9FTR-ND - Tape & Reel (TR) 1727-NHUMD9FCT-ND - Cut Tape (CT) 1727-NHUMD9FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NHUMD9F | |
Description | TRANS PREBIAS 1NPN 1PNP 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 80V 100mA 170MHz, 150MHz 350mW Surface Mount 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | NHUMD9F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 80V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 170MHz, 150MHz | |
Power - Max | 350mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NHUMD10/13/9 Series |
EDA Models | NHUMD9F Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0075 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.08900 | ¥20.89 |
100 | ¥1.01860 | ¥101.86 |
500 | ¥0.84968 | ¥424.84 |
1,000 | ¥0.59044 | ¥590.44 |
2,000 | ¥0.51171 | ¥1,023.42 |
5,000 | ¥0.47466 | ¥2,373.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.39362 | ¥3,936.20 |
30,000 | ¥0.38668 | ¥11,600.40 |
50,000 | ¥0.34731 | ¥17,365.50 |
100,000 | ¥0.30795 | ¥30,795.00 |
250,000 | ¥0.30100 | ¥75,250.00 |
Attribute | Description |
---|---|
Other Names | 1727-NHUMD9FDKR 934661435135 1727-NHUMD9FCT 5202-NHUMD9FTR 1727-NHUMD9FTR |
Standard Package | 10,000 |