NHUMD13X | ||
---|---|---|
DigiKey Part Number | 1727-NHUMD13XTR-ND - Tape & Reel (TR) 1727-NHUMD13XCT-ND - Cut Tape (CT) 1727-NHUMD13XDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NHUMD13X | |
Description | TRANS PREBIAS 1NPN 1PNP 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 80V 100mA 170MHz, 150MHz 350mW Surface Mount 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | NHUMD13X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 80V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 170MHz, 150MHz | |
Power - Max | 350mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.09000 | ¥3.09 |
10 | ¥2.12200 | ¥21.22 |
100 | ¥1.03660 | ¥103.66 |
500 | ¥0.86486 | ¥432.43 |
1,000 | ¥0.60096 | ¥600.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52080 | ¥1,562.40 |
6,000 | ¥0.48310 | ¥2,898.60 |
9,000 | ¥0.40062 | ¥3,605.58 |
30,000 | ¥0.39355 | ¥11,806.50 |
75,000 | ¥0.35349 | ¥26,511.75 |
150,000 | ¥0.30636 | ¥45,954.00 |