NEVB-NXF6505BDA

DigiKey Part Number
1727-NEVB-NXF6505BDA-ND
Manufacturer
Manufacturer Product Number
NEVB-NXF6505BDA
Description
EVAL BOARD FOR NXF6505B
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NXF6505B - Transformer Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Transformer Driver
Embedded
No
Utilized IC / Part
NXF6505B
Primary Attributes
2.25V ~ 5.5V Input Voltage
Secondary Attributes
On-Board Test Points
Contents
Board(s)
Note
-
0 In Stock
Check Lead Time
Request Stock Notification
New Product New Product
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥770.31000¥770.31
10¥643.43200¥6,434.32
25¥611.75800¥15,293.95
100¥576.94850¥57,694.85
Manufacturers Standard Package