NEVB-NXF6505ADA | |
---|---|
DigiKey Part Number | 1727-NEVB-NXF6505ADA-ND |
Manufacturer | |
Manufacturer Product Number | NEVB-NXF6505ADA |
Description | EVAL BOARD FOR NXF6505A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NXF6505A - Transformer Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Transformer Driver | |
Embedded | No | |
Utilized IC / Part | NXF6505A | |
Primary Attributes | 2.25V ~ 5.5V Input Voltage | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥770.31000 | ¥770.31 |
10 | ¥643.43200 | ¥6,434.32 |
25 | ¥611.75800 | ¥15,293.95 |
100 | ¥576.94850 | ¥57,694.85 |