HEF4017BT,652 | ||
---|---|---|
DigiKey Part Number | 1727-3532-ND | |
Manufacturer | ||
Manufacturer Product Number | HEF4017BT,652 | |
Description | IC DECADE COUNTER 10BIT 16SO | |
Customer Reference | ||
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | HEF4017BT,652 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 30 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 4.5 V ~ 15.5 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |