HEF4007UBT,653 | ||
---|---|---|
DigiKey Part Number | 1727-2144-2-ND - Tape & Reel (TR) 1727-2144-1-ND - Cut Tape (CT) 1727-2144-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HEF4007UBT,653 | |
Description | IC DUAL PAIR/INVERTER 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Complementary Pair Plus Inverter IC 14-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Complementary Pair Plus Inverter | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 3 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HEF4007UBT,652 Datasheet |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Dev Site Add 18/Apr/2020 |
PCN Packaging | |
HTML Datasheet | HEF4007UBT,652 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.23000 | ¥4.23 |
10 | ¥3.43100 | ¥34.31 |
25 | ¥3.13800 | ¥78.45 |
100 | ¥2.33560 | ¥233.56 |
250 | ¥2.11692 | ¥529.23 |
500 | ¥1.75190 | ¥875.95 |
1,000 | ¥1.31388 | ¥1,313.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.20439 | ¥3,010.98 |
5,000 | ¥1.13139 | ¥5,656.95 |
12,500 | ¥1.05840 | ¥13,230.00 |
25,000 | ¥0.97081 | ¥24,270.25 |
62,500 | ¥0.93431 | ¥58,394.38 |
Attribute | Description |
---|---|
Other Names | 933372620653 1727-2144-1 568-11865-1 568-11865-6-ND 1727-2144-2 568-11865-1-ND HEF4007UBT,653-ND 568-12298-6-ND 1727-2144-6 568-11865-6 568-12298-2-ND 568-12298-1-ND 568-11866-2-ND HEF4007UBTD-T-ND HEF4007UBTD-T 2166-HEF4007UBT,653-1727 5202-HEF4007UBT,653TR |
Standard Package | 2,500 |