BZX84-C4V7,215 | ||
---|---|---|
DigiKey Part Number | 1727-2938-2-ND - Tape & Reel (TR) 1727-2938-1-ND - Cut Tape (CT) 1727-2938-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX84-C4V7,215 | |
Description | DIODE ZENER 4.7V 250MW TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 4.7 V 250 mW ±5% Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BZX84-C4V7,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.30000 | ¥1.30 |
10 | ¥0.91900 | ¥9.19 |
100 | ¥0.49590 | ¥49.59 |
500 | ¥0.38942 | ¥194.71 |
1,000 | ¥0.27048 | ¥270.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22403 | ¥672.09 |
6,000 | ¥0.21188 | ¥1,271.28 |
9,000 | ¥0.18032 | ¥1,622.88 |
30,000 | ¥0.16679 | ¥5,003.70 |
75,000 | ¥0.14425 | ¥10,818.75 |
150,000 | ¥0.11991 | ¥17,986.50 |